
BTFW18R-3RSNGE4LF | |
|---|---|
DigiKey Part Number | BTFW18R-3RSNGE4LF-ND |
Manufacturer | |
Manufacturer Product Number | BTFW18R-3RSNGE4LF |
Description | CONN RCPT 18POS 1.0MM |
Customer Reference | |
Detailed Description | 18 Position Connector Receptacle, Outer Shroud Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |

