BTFW24P-3SSTE1LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM3.61871
Datasheet
Image for BTFW24P-3SSTE1LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTFW24P-3SSTE1LF

DigiKey Part Number
609-2479-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTFW24P-3SSTE1LF
Description
CONN PLUG 24POS SMD TIN
Customer Reference
Detailed Description
24 Position Connector Plug, Center Strip Contacts Surface Mount Tin
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Features
Solder Retention
Part Status
Obsolete
Contact Finish
Tin
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.295" (7.50mm)
Number of Positions
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTFW24P-3SSTE4LFAmphenol CS (FCI)0BTFW24P-3SSTE4LF-NDRM3.61871Direct
Obsolete
This product is no longer manufactured. View Substitutes