


CED014281112001 | |
|---|---|
DigiKey Part Number | 609-CED014281112001-ND |
Manufacturer | |
Manufacturer Product Number | CED014281112001 |
Description | CONN EDGE DUAL FML 428POS 0.031 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 428 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CED014281112001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 214 | |
Number of Positions | 428 | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM204.49000 | RM204.49 |
| 10 | RM173.82100 | RM1,738.21 |
| 25 | RM162.94440 | RM4,073.61 |
| 50 | RM155.17300 | RM7,758.65 |
| 160 | RM142.96019 | RM22,873.63 |
| Unit Price without VAT: | RM204.49000 |
|---|---|
| Unit Price with VAT: | RM224.93900 |

