


CEE016400140101 | |
|---|---|
DigiKey Part Number | CEE016400140101-ND |
Manufacturer | |
Manufacturer Product Number | CEE016400140101 |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CEE016400140101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 71 | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.88000 | RM41.88 |
| 10 | RM35.57800 | RM355.78 |
| 25 | RM33.34800 | RM833.70 |
| 50 | RM31.75560 | RM1,587.78 |
| 100 | RM30.24030 | RM3,024.03 |
| 360 | RM27.62828 | RM9,946.18 |
| 720 | RM26.31104 | RM18,943.95 |
| 1,080 | RM25.56987 | RM27,615.46 |
| Unit Price without VAT: | RM41.88000 |
|---|---|
| Unit Price with VAT: | RM46.06800 |

