




CEE016400140301 | |
|---|---|
DigiKey Part Number | 609-CEE016400140301-ND |
Manufacturer | |
Manufacturer Product Number | CEE016400140301 |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CEE016400140301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 71 | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.55000 | RM42.55 |
| 10 | RM36.16100 | RM361.61 |
| 25 | RM33.89520 | RM847.38 |
| 50 | RM32.27640 | RM1,613.82 |
| 220 | RM29.07364 | RM6,396.20 |
| 440 | RM27.68700 | RM12,182.28 |
| 660 | RM26.90703 | RM17,758.64 |
| 1,100 | RM25.95565 | RM28,551.22 |
| Unit Price without VAT: | RM42.55000 |
|---|---|
| Unit Price with VAT: | RM46.80500 |

