




CEE016400140311 | |
|---|---|
DigiKey Part Number | 609-CEE016400140311-ND |
Manufacturer | |
Manufacturer Product Number | CEE016400140311 |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CEE016400140311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 71 | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.28000 | RM34.28 |
| 10 | RM29.13200 | RM291.32 |
| 25 | RM27.30560 | RM682.64 |
| 50 | RM26.00160 | RM1,300.08 |
| 220 | RM23.42095 | RM5,152.61 |
| 440 | RM22.30389 | RM9,813.71 |
| 660 | RM21.67544 | RM14,305.79 |
| 1,100 | RM20.90897 | RM22,999.87 |
| Unit Price without VAT: | RM34.28000 |
|---|---|
| Unit Price with VAT: | RM37.70800 |

