D25P23B4GV00LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: RM32.30840
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM29.94320
Datasheet

Similar


HARTING
In Stock: 1
Unit Price: RM45.19000
Datasheet

Similar


Amphenol CONEC
In Stock: 374
Unit Price: RM18.72000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM8.83740
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM16.85087
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 169
Unit Price: RM13.91000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM15.05927
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM15.50284
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM8.46430
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM15.05927
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 65
Unit Price: RM9.89000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM11.93000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1
Unit Price: RM8.94000
Datasheet
Image for D25P23B4GV00LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25P23B4GV00LF

DigiKey Part Number
D25P23B4GV00LF-ND
Manufacturer
Manufacturer Product Number
D25P23B4GV00LF
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes