HLEM17S-1RLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM1.73338
Datasheet
Image for HLEM17S-1RLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLEM17S-1RLF

DigiKey Part Number
HLEM17S-1RLF-ND
Manufacturer
Manufacturer Product Number
HLEM17S-1RLF
Description
CONN FFC VERT 17POS 1.25MM PCB
Customer Reference
Detailed Description
17 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
17
Pitch
0.049" (1.25mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.315" (8.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Actuator Material
-
Features
-
Voltage Rating
200V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes