
HLW20R-2C7LF | |
|---|---|
DigiKey Part Number | 609-1834-ND |
Manufacturer | |
Manufacturer Product Number | HLW20R-2C7LF |
Description | CONN FFC FPC TOP 20POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HLW20R-2C7LF Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Active | Voltage Rating 100V |
Flat Flex Type FFC, FPC | Operating Temperature -55°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Top | Current Rating (Amps) 1A |
Number of Positions 20 | Housing Color Black |
Pitch 0.039" (1.00mm) | Actuator Color Black |
Termination Kinked Pin | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm, 0.33mm | Base Product Number |
Height Above Board 0.154" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM1.02700 | RM10.27 |
| 25 | RM0.96240 | RM24.06 |
| 50 | RM0.91640 | RM45.82 |
| 100 | RM0.87260 | RM87.26 |
| 250 | RM0.81764 | RM204.41 |
| 500 | RM0.77854 | RM389.27 |
| 1,650 | RM0.71555 | RM1,180.66 |
| 3,300 | RM0.68136 | RM2,248.49 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |











