
HLW21S-2C7LF | |
|---|---|
DigiKey Part Number | 609-HLW21S-2C7LF-ND |
Manufacturer | |
Manufacturer Product Number | HLW21S-2C7LF |
Description | CONN FFC FPC VERT 21POS 1MM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLW21S-2C7LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.232" (5.90mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.83100 | RM8.31 |
| 25 | RM0.77840 | RM19.46 |
| 50 | RM0.74160 | RM37.08 |
| 100 | RM0.70600 | RM70.60 |
| 250 | RM0.66160 | RM165.40 |
| 500 | RM0.62992 | RM314.96 |
| 2,310 | RM0.56540 | RM1,306.07 |
| 4,620 | RM0.53839 | RM2,487.36 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

