25 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLW25S-2C7LF

DigiKey Part Number
609-HLW25S-2C7LF-ND
Manufacturer
Manufacturer Product Number
HLW25S-2C7LF
Description
CONN FFC FPC VERT 25POS 1MM PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HLW25S-2C7LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
25
Pitch
0.039" (1.00mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.33mm
Height Above Board
0.232" (5.90mm)
Locking Feature
-
Cable End Type
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Actuator Material
-
Features
-
Voltage Rating
100V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,129
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.91800RM9.18
25RM0.86200RM21.55
50RM0.82040RM41.02
100RM0.78130RM78.13
250RM0.73204RM183.01
500RM0.69706RM348.53
1,890RM0.63459RM1,199.38
3,780RM0.60429RM2,284.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600