HM2P08PD5111N9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 228
Unit Price: RM23.05000
Datasheet

Similar


HARTING
In Stock: 10
Unit Price: RM55.00000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM70.05300
Datasheet

Similar


HARTING
In Stock: 10
Unit Price: RM39.24000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM57.39800
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 45
Unit Price: RM50.27000
Datasheet
Amphenol ICC’s Millipacs® High Speed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2P08PD5111N9

DigiKey Part Number
HM2P08PD5111N9-ND
Manufacturer
Manufacturer Product Number
HM2P08PD5111N9
Description
CONN HEADER 175POS 2MM PRESS-FIT
Customer Reference
Detailed Description
175 (125 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Header, Male Pins
Connector Style
B 25
Number of Positions
175 (125 + 50 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes