
HM2P10P1LF | |
|---|---|
DigiKey Part Number | HM2P10P1LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P10P1LF |
Description | CONN PLUG HSG HARD METRIC 6POS |
Customer Reference | |
Detailed Description | 6 (Power) Position Housing for Male Pins Connector Through Hole Hard Metric, Type L |
Datasheet | Datasheet |
EDA/CAD Models | HM2P10P1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Housing for Male Pins | |
Connector Style | Hard Metric, Type L | |
Number of Positions | 6 (Power) | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Connector Usage | Header | |
Features | Board Guide | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |

