67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT420B01003

DigiKey Part Number
609-MDT420B01003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MDT420B01003
Description
M.2 R/A B KEY 4.20H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MDT420B01003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Solder Retention
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
M.2 (NGFF) Mini Card
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
29; 5R1, 29; 4R2
Color
Black
Number of Positions
67
Operating Temperature
-40°C ~ 80°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.020" (0.50mm)
Termination Rows
2
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM3.70897RM14,835.88
Manufacturers Standard Package
Unit Price without VAT:RM3.70897
Unit Price with VAT:RM4.07987