84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEP008410100001

DigiKey Part Number
609-MEP008410100001TR-ND - Tape & Reel (TR)
609-MEP008410100001CT-ND - Cut Tape (CT)
609-MEP008410100001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEP008410100001
Description
MINI COOL EDGE 0.6MM,84 SIGNAL P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Amphenol ICC (FCI)
Features
Board Guide, Solder Retention
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
14; 28
Color
Black
Number of Positions
84
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Thermoplastic
Number of Rows
2
Termination Rows
2
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM61.50000RM61.50
10RM52.28000RM522.80
25RM49.00560RM1,225.14
50RM46.66700RM2,333.35
100RM45.06100RM4,506.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200RM42.32035RM8,464.07
400RM40.30235RM16,120.94
600RM39.16695RM23,500.17
1,000RM37.78243RM37,782.43
Manufacturers Standard Package
Unit Price without VAT:RM61.50000
Unit Price with VAT:RM67.65000