
MET005602413011 | |
|---|---|
DigiKey Part Number | 609-MET005602413011-ND |
Manufacturer | |
Manufacturer Product Number | MET005602413011 |
Description | COOL EXPRESS LINK 56PIN ORTHOGON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 56 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Natural | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 107°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM132.15000 | RM132.15 |
| 10 | RM112.30200 | RM1,123.02 |
| 25 | RM105.27200 | RM2,631.80 |
| 50 | RM100.24940 | RM5,012.47 |
| 200 | RM90.91670 | RM18,183.34 |
| 400 | RM86.58338 | RM34,633.35 |
| Unit Price without VAT: | RM132.15000 |
|---|---|
| Unit Price with VAT: | RM145.36500 |


