
SFV10R-4STE1HLF | |
|---|---|
DigiKey Part Number | 609-6479-2-ND - Tape & Reel (TR) 609-6479-1-ND - Cut Tape (CT) 609-6479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV10R-4STE1HLF |
Description | CONN FPC TOP 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV10R-4STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.52100 | RM15.21 |
| 25 | RM1.42640 | RM35.66 |
| 50 | RM1.35780 | RM67.89 |
| 100 | RM1.29310 | RM129.31 |
| 250 | RM1.21196 | RM302.99 |
| 500 | RM1.15394 | RM576.97 |
| 1,000 | RM1.09883 | RM1,098.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.01684 | RM3,050.52 |
| 6,000 | RM0.96830 | RM5,809.80 |
| 9,000 | RM0.94100 | RM8,469.00 |
| 15,000 | RM0.90770 | RM13,615.50 |
| 21,000 | RM0.88642 | RM18,614.82 |
| 30,000 | RM0.86441 | RM25,932.30 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

