


SFV12R-3STBE1HLF | |
|---|---|
DigiKey Part Number | 609-5196-2-ND - Tape & Reel (TR) 609-5196-1-ND - Cut Tape (CT) 609-5196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV12R-3STBE1HLF |
Description | CONN FPC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV12R-3STBE1HLF Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon, Glass Filled, Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Beige |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.80500 | RM18.05 |
| 25 | RM1.69120 | RM42.28 |
| 50 | RM1.61060 | RM80.53 |
| 100 | RM1.53340 | RM153.34 |
| 250 | RM1.43732 | RM359.33 |
| 500 | RM1.36860 | RM684.30 |
| 1,000 | RM1.30323 | RM1,303.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.20598 | RM3,617.94 |
| 6,000 | RM1.14843 | RM6,890.58 |
| 9,000 | RM1.11604 | RM10,044.36 |
| 15,000 | RM1.07657 | RM16,148.55 |
| 21,000 | RM1.05132 | RM22,077.72 |
| 30,000 | RM1.02522 | RM30,756.60 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |





