
SFV14R-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-4310-2-ND - Tape & Reel (TR) 609-4310-1-ND - Cut Tape (CT) 609-4310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV14R-2STE1HLF |
Description | CONN FFC FPC TOP 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV14R-2STE1HLF Models |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Brown |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.67500 | RM16.75 |
| 25 | RM1.56960 | RM39.24 |
| 50 | RM1.49400 | RM74.70 |
| 100 | RM1.42270 | RM142.27 |
| 250 | RM1.33360 | RM333.40 |
| 500 | RM1.26978 | RM634.89 |
| 1,000 | RM1.20915 | RM1,209.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.11892 | RM3,356.76 |
| 6,000 | RM1.06551 | RM6,393.06 |
| 9,000 | RM1.03548 | RM9,319.32 |
| 15,000 | RM0.99884 | RM14,982.60 |
| 21,000 | RM0.97542 | RM20,483.82 |
| 30,000 | RM0.95120 | RM28,536.00 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

