
SFV18R-4STBE1HLF | |
|---|---|
DigiKey Part Number | 609-5200-2-ND - Tape & Reel (TR) 609-5200-1-ND - Cut Tape (CT) 609-5200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV18R-4STBE1HLF |
Description | CONN FPC TOP 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV18R-4STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM2.02500 | RM20.25 |
| 25 | RM1.89760 | RM47.44 |
| 50 | RM1.80600 | RM90.30 |
| 100 | RM1.71980 | RM171.98 |
| 250 | RM1.61192 | RM402.98 |
| 500 | RM1.53486 | RM767.43 |
| 1,000 | RM1.46154 | RM1,461.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.35250 | RM4,057.50 |
| 6,000 | RM1.28795 | RM7,727.70 |
| 9,000 | RM1.25165 | RM11,264.85 |
| 15,000 | RM1.20737 | RM18,110.55 |
| 21,000 | RM1.17907 | RM24,760.47 |
| 30,000 | RM1.14980 | RM34,494.00 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |





