
SFV35R-2STBE1HLF | |
|---|---|
DigiKey Part Number | 609-SFV35R-2STBE1HLFTR-ND - Tape & Reel (TR) 609-SFV35R-2STBE1HLFCT-ND - Cut Tape (CT) 609-SFV35R-2STBE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV35R-2STBE1HLF |
Description | CONN FFC FPC TOP 35POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV35R-2STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 35 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM2.53700 | RM25.37 |
| 25 | RM2.37960 | RM59.49 |
| 50 | RM2.26560 | RM113.28 |
| 100 | RM2.15720 | RM215.72 |
| 250 | RM2.02184 | RM505.46 |
| 500 | RM1.92532 | RM962.66 |
| 1,000 | RM1.83332 | RM1,833.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.69656 | RM5,089.68 |
| 6,000 | RM1.61562 | RM9,693.72 |
| 9,000 | RM1.57008 | RM14,130.72 |
| 15,000 | RM1.51455 | RM22,718.25 |
| 21,000 | RM1.47905 | RM31,060.05 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

