


SFV4R-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-4329-2-ND - Tape & Reel (TR) 609-4329-1-ND - Cut Tape (CT) 609-4329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV4R-2STE1HLF |
Description | CONN FFC FPC TOP 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV4R-2STE1HLF Models |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon, Glass Filled, Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Brown |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.35100 | RM13.51 |
| 25 | RM1.26720 | RM31.68 |
| 50 | RM1.20720 | RM60.36 |
| 100 | RM1.14930 | RM114.93 |
| 250 | RM1.07720 | RM269.30 |
| 500 | RM1.02566 | RM512.83 |
| 1,000 | RM0.97665 | RM976.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.90374 | RM2,711.22 |
| 6,000 | RM0.86061 | RM5,163.66 |
| 9,000 | RM0.83634 | RM7,527.06 |
| 15,000 | RM0.80674 | RM12,101.10 |
| 21,000 | RM0.78783 | RM16,544.43 |
| 30,000 | RM0.76827 | RM23,048.10 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

