
SFV8R-4STBE1HLF | |
|---|---|
DigiKey Part Number | 609-5210-2-ND - Tape & Reel (TR) 609-5210-1-ND - Cut Tape (CT) 609-5210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV8R-4STBE1HLF |
Description | CONN FPC TOP 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV8R-4STBE1HLF Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon, Glass Filled, Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Beige |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.90000 | RM1.90 |
| 10 | RM1.62300 | RM16.23 |
| 25 | RM1.52000 | RM38.00 |
| 50 | RM1.44720 | RM72.36 |
| 100 | RM1.37820 | RM137.82 |
| 250 | RM1.29180 | RM322.95 |
| 500 | RM1.22996 | RM614.98 |
| 1,000 | RM1.17121 | RM1,171.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.08383 | RM3,251.49 |
| 6,000 | RM1.03209 | RM6,192.54 |
| 9,000 | RM1.00299 | RM9,026.91 |
| 15,000 | RM0.96750 | RM14,512.50 |
| 21,000 | RM0.94482 | RM19,841.22 |
| 30,000 | RM0.92136 | RM27,640.80 |
| Unit Price without VAT: | RM1.90000 |
|---|---|
| Unit Price with VAT: | RM2.09000 |


