SFW15R-5STE1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM1.08880
Datasheet
Image for SFW15R-5STE1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW15R-5STE1

DigiKey Part Number
SFW15R-5STE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFW15R-5STE1
Description
CONN CIC BOTTOM 15POS 1MM R/A
Customer Reference
Detailed Description
15 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
CIC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
15
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
-
Contact Finish
-
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material
-
Features
Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
-
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes