
SFW24R-1STE1LF | |
|---|---|
DigiKey Part Number | 609-1919-2-ND - Tape & Reel (TR) 609-1919-1-ND - Cut Tape (CT) 609-1919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW24R-1STE1LF |
Description | CONN FFC FPC BOTTOM 24POS 1MM RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW24R-1STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM3.03400 | RM30.34 |
| 25 | RM2.84480 | RM71.12 |
| 50 | RM2.70840 | RM135.42 |
| 100 | RM2.57870 | RM257.87 |
| 250 | RM2.41696 | RM604.24 |
| 500 | RM2.30152 | RM1,150.76 |
| 1,000 | RM2.19163 | RM2,191.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.08702 | RM4,174.04 |
| 4,000 | RM1.98743 | RM7,949.72 |
| 6,000 | RM1.93141 | RM11,588.46 |
| 10,000 | RM1.86309 | RM18,630.90 |
| 14,000 | RM1.81942 | RM25,471.88 |
| 20,000 | RM1.77426 | RM35,485.20 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |








