
SFW28R-1STE1LF | |
|---|---|
DigiKey Part Number | 609-1924-2-ND - Tape & Reel (TR) 609-1924-1-ND - Cut Tape (CT) 609-1924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW28R-1STE1LF |
Description | CONN FFC FPC BOTTOM 28POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW28R-1STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 28 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.66000 | RM3.66 |
| 10 | RM3.10100 | RM31.01 |
| 25 | RM2.90760 | RM72.69 |
| 50 | RM2.76820 | RM138.41 |
| 100 | RM2.63550 | RM263.55 |
| 250 | RM2.47040 | RM617.60 |
| 500 | RM2.35234 | RM1,176.17 |
| 1,000 | RM2.24001 | RM2,240.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.13306 | RM4,266.12 |
| 4,000 | RM2.03130 | RM8,125.20 |
| 6,000 | RM1.97403 | RM11,844.18 |
| 10,000 | RM1.90420 | RM19,042.00 |
| 14,000 | RM1.85958 | RM26,034.12 |
| 20,000 | RM1.81341 | RM36,268.20 |
| Unit Price without VAT: | RM3.66000 |
|---|---|
| Unit Price with VAT: | RM4.02600 |

