
TRX10GDP0310C1 | |
|---|---|
DigiKey Part Number | 609-4607-ND |
Manufacturer | |
Manufacturer Product Number | TRX10GDP0310C1 |
Description | TXRX OPT SFP+ LR 10GB/S 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 11.3Gbps 1310nm 3.3V Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 11.3Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | - | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |

