Z01V-4G7L1-11000-E000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z01V-4G7L1-11000-E000

DigiKey Part Number
609-Z01V-4G7L1-11000-E000TR-ND - Tape & Reel (TR)
609-Z01V-4G7L1-11000-E000CT-ND - Cut Tape (CT)
609-Z01V-4G7L1-11000-E000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z01V-4G7L1-11000-E000
Description
RFI FINGERSTOCK SS GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
Z01V-4G7L1-11000-E000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.216" (5.50mm)
Length
0.340" (8.65mm)
Height
0.630" (16.00mm)
Material
Stainless Steel
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,560
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.51700RM15.17
25RM1.42240RM35.56
50RM1.35340RM67.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
180RM1.23644RM222.56
360RM1.17733RM423.84
540RM1.14413RM617.83
900RM1.10357RM993.21
1,260RM1.07762RM1,357.80
1,800RM1.05084RM1,891.51
4,500RM0.98503RM4,432.64
9,000RM0.93802RM8,442.18
18,000RM0.89327RM16,078.86
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700