
NERREW-0001 | |
|---|---|
DigiKey Part Number | 5362-NERREW-0001-ND |
Manufacturer | |
Manufacturer Product Number | NERREW-0001 |
Description | CDFP CABLE ASSEMBLY, PASSIVE, 30 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 Position CDFP Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CS (High Speed IO) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | CDFP | |
Number of Positions | 120 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 32Gbps | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | RM325.69325 | RM13,027.73 |
| Unit Price without VAT: | RM325.69325 |
|---|---|
| Unit Price with VAT: | RM358.26258 |


