




124018612112A | |
|---|---|
DigiKey Part Number | 124018612112ATR-ND - Tape & Reel (TR) 124018612112ACT-ND - Cut Tape (CT) 124018612112ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 124018612112A |
Description | USB TYPE C, RECEPTACLE, TOP MOUN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 124018612112A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.94000 | RM8.94 |
| 10 | RM7.58500 | RM75.85 |
| 25 | RM7.10920 | RM177.73 |
| 50 | RM6.76900 | RM338.45 |
| 100 | RM6.44540 | RM644.54 |
| 250 | RM6.04176 | RM1,510.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM5.56569 | RM4,452.55 |
| 1,600 | RM5.30011 | RM8,480.18 |
| 2,400 | RM5.15073 | RM12,361.75 |
| 4,000 | RM4.96859 | RM19,874.36 |
| 5,600 | RM4.85213 | RM27,171.93 |
| 8,000 | RM4.73168 | RM37,853.44 |
| Unit Price without VAT: | RM8.94000 |
|---|---|
| Unit Price with VAT: | RM9.83400 |










