USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
124018802112A
Amphenol ICC Waterproof USB Type-C Connectors | Digi-Key Daily

124018802112A

DigiKey Part Number
124018802112ATR-ND - Tape & Reel (TR)
124018802112ACT-ND - Cut Tape (CT)
124018802112ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
124018802112A
Description
USB TYPE C, RECEPTACLE, TOP MOUN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
124018802112A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
IPX8 - Waterproof
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,172
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.94000RM8.94
10RM7.58500RM75.85
25RM7.10920RM177.73
50RM6.76900RM338.45
100RM6.44540RM644.54
250RM6.04176RM1,510.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM5.56569RM4,452.55
1,600RM5.30011RM8,480.18
2,400RM5.15073RM12,361.75
4,000RM4.96859RM19,874.36
5,600RM4.85213RM27,171.93
8,000RM4.73168RM37,853.44
Manufacturers Standard Package
Unit Price without VAT:RM8.94000
Unit Price with VAT:RM9.83400