USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
12401899E412A
Amphenol ICC Waterproof USB Type-C Connectors | Digi-Key Daily

12401899E412A

DigiKey Part Number
12401899E412ATR-ND - Tape & Reel (TR)
12401899E412ACT-ND - Cut Tape (CT)
12401899E412ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12401899E412A
Description
USB TYPE C, RECEPTACLE, TOP MOUN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
12401899E412A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
IPX2 - Waterproof
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,266
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.00000RM8.00
10RM6.79300RM67.93
25RM6.36880RM159.22
50RM6.06360RM303.18
100RM5.77410RM577.41
250RM5.41216RM1,353.04
500RM5.15368RM2,576.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.90774RM4,907.74
2,000RM4.67361RM9,347.22
3,000RM4.54189RM13,625.67
5,000RM4.38125RM21,906.25
7,000RM4.27860RM29,950.20
Manufacturers Standard Package
Unit Price without VAT:RM8.00000
Unit Price with VAT:RM8.80000