10 Position Rectangular Receptacle Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8428121022134

DigiKey Part Number
2266-8428121022134-ND
Manufacturer
Manufacturer Product Number
8428121022134
Description
CONN RCPT 10POS IDC GOLD
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,837
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Box
QuantityUnit PriceExt Price
70RM4.21586RM295.11
350RM4.13700RM1,447.95
700RM4.05820RM2,840.74
1,400RM3.94000RM5,516.00
3,640RM3.90060RM14,198.18
Unit Price without VAT:RM4.21586
Unit Price with VAT:RM4.63745