Pin Contact Tin 18-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLHPC136T01

DigiKey Part Number
664-FLHPC136T01TR-ND - Tape & Reel (TR)
664-FLHPC136T01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FLHPC136T01
Description
FLH SERIES, MINI SEALED 2.5MM PI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
FLHPC136T01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.28800RM2.88
25RM0.26960RM6.74
50RM0.25680RM12.84
100RM0.24470RM24.47
250RM0.22932RM57.33
500RM0.21828RM109.14
1,000RM0.20784RM207.84
2,500RM0.19478RM486.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.18547RM927.35
10,000RM0.17661RM1,766.10
15,000RM0.17163RM2,574.45
25,000RM0.16555RM4,138.75
35,000RM0.16166RM5,658.10
50,000RM0.15765RM7,882.50
125,000RM0.14778RM18,472.50
250,000RM0.14073RM35,182.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900