G87MPSH2012HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,806
Unit Price: RM4.14000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,576
Unit Price: RM4.73000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,657
Unit Price: RM5.63000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 26,594
Unit Price: RM1.93000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM1.41334
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,334
Unit Price: RM2.01000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,440
Unit Price: RM2.32000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 836
Unit Price: RM2.52000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,805
Unit Price: RM1.89000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 828
Unit Price: RM2.09000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: RM2.80278
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 1,001
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 121
Unit Price: RM0.95000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 500
Unit Price: RM2.88000
Datasheet
20 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
G87MPSH2012HR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G87MPSH2012HR

DigiKey Part Number
664-G87MPSH2012HR-ND
Manufacturer
Manufacturer Product Number
G87MPSH2012HR
Description
MINI POWER SUPER 4.2MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
G87MPSH2012HR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Plastic
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1,500RM1.28859RM1,932.88
Manufacturers Standard Package
Unit Price without VAT:RM1.28859
Unit Price with VAT:RM1.41745