
L17EHD15P30 | |
|---|---|
DigiKey Part Number | 664-L17EHD15P30-ND |
Manufacturer | |
Manufacturer Product Number | L17EHD15P30 |
Description | CONN D-SUB HD PLG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.220" (5.60mm) | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.37000 | RM78.37 |
| 10 | RM66.61000 | RM666.10 |
| 40 | RM60.40125 | RM2,416.05 |
| 80 | RM57.51963 | RM4,601.57 |
| 120 | RM55.89808 | RM6,707.77 |
| 280 | RM52.65711 | RM14,743.99 |
| 520 | RM50.40973 | RM26,213.06 |
| Unit Price without VAT: | RM78.37000 |
|---|---|
| Unit Price with VAT: | RM86.20700 |

