
SZG05A0A | |
|---|---|
DigiKey Part Number | 897-1121-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZG05A0A |
Description | LED Z-POWER GREEN 525NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Z Power Green 525nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 525nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 87 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 100lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | 10°C/W |

