



RJMG212S21130ER | |
|---|---|
DigiKey Part Number | 664-RJMG212S21130ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG212S21130ER |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Board Edge, Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG212S21130ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Board Edge, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.376" (9.55mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | - | |
Shielding | Shielded, EMI Finger | |
Features | Filter | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Stainless Steel | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.27000 | RM28.27 |
| 10 | RM24.03800 | RM240.38 |
| 25 | RM22.53200 | RM563.30 |
| 50 | RM21.45600 | RM1,072.80 |
| 100 | RM20.43170 | RM2,043.17 |
| 490 | RM18.26518 | RM8,949.94 |
| 980 | RM17.39428 | RM17,046.39 |
| 1,470 | RM16.90422 | RM24,849.20 |
| Unit Price without VAT: | RM28.27000 |
|---|---|
| Unit Price with VAT: | RM31.09700 |



