
PSAS4F2130201TR | |
|---|---|
DigiKey Part Number | 609-PSAS4F2130201TR-ND - Tape & Reel (TR) 609-PSAS4F2130201TRCT-ND - Cut Tape (CT) 609-PSAS4F2130201TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSAS4F2130201TR |
Description | SFF-8639,U.2,PSAS 4.0,Rcpt,RA,SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PSAS4F2130201TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.99000 | RM31.99 |
| 10 | RM27.19800 | RM271.98 |
| 25 | RM25.49320 | RM637.33 |
| 50 | RM24.27600 | RM1,213.80 |
| 100 | RM23.11760 | RM2,311.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM20.96415 | RM8,385.66 |
| 800 | RM19.96438 | RM15,971.50 |
| 1,200 | RM19.40201 | RM23,282.41 |
| 2,000 | RM18.71605 | RM37,432.10 |
| Unit Price without VAT: | RM31.99000 |
|---|---|
| Unit Price with VAT: | RM35.18900 |

