
10030626-001LF | |
|---|---|
DigiKey Part Number | 2266-10030626-001LF-609-ND |
Manufacturer | |
Manufacturer Product Number | 10030626-001LF |
Description | CONN DIFF ARRAY PLUG 200POS SMD |
Customer Reference | |
Detailed Description | 200 Signal (100 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10030626-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 200 Signal (100 Pair) | |
Pitch | 0.051" (1.30mm) | |
Number of Rows | 18 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 18mm, 23mm, 28mm | |
Height Above Board | 0.498" (12.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM143.30000 | RM286.60 |
| 10 | RM140.69700 | RM1,406.97 |
| 20 | RM138.01800 | RM2,760.36 |
| 40 | RM135.33900 | RM5,413.56 |
| 420 | RM132.73860 | RM55,750.21 |
| Unit Price without VAT: | RM143.30000 |
|---|---|
| Unit Price with VAT: | RM157.63000 |

