
10106813-021112LF | |
|---|---|
DigiKey Part Number | 609-4599-2-ND - Tape & Reel (TR) 609-4599-1-ND - Cut Tape (CT) 609-4599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10106813-021112LF |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10106813-021112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.81000 | RM12.81 |
| 10 | RM10.88600 | RM108.86 |
| 25 | RM10.20320 | RM255.08 |
| 50 | RM9.71520 | RM485.76 |
| 100 | RM9.25150 | RM925.15 |
| 250 | RM8.67196 | RM2,167.99 |
| 500 | RM8.27494 | RM4,137.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.86404 | RM7,864.04 |
| 2,000 | RM7.48896 | RM14,977.92 |
| 3,000 | RM7.27797 | RM21,833.91 |
| 5,000 | RM7.02064 | RM35,103.20 |
| Unit Price without VAT: | RM12.81000 |
|---|---|
| Unit Price with VAT: | RM14.09100 |











