



10106813-031112LF | |
|---|---|
DigiKey Part Number | 609-4600-2-ND - Tape & Reel (TR) 609-4600-1-ND - Cut Tape (CT) 609-4600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10106813-031112LF |
Description | CONN SELF-MATE 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10106813-031112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.79000 | RM13.79 |
| 10 | RM11.72500 | RM117.25 |
| 25 | RM10.99120 | RM274.78 |
| 50 | RM10.46540 | RM523.27 |
| 100 | RM9.96540 | RM996.54 |
| 250 | RM9.34128 | RM2,335.32 |
| 500 | RM8.89550 | RM4,447.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.47108 | RM8,471.08 |
| 2,000 | RM8.06711 | RM16,134.22 |
| 3,000 | RM7.83988 | RM23,519.64 |
| 5,000 | RM7.56264 | RM37,813.20 |
| Unit Price without VAT: | RM13.79000 |
|---|---|
| Unit Price with VAT: | RM15.16900 |

