
10106813-034112LF | |
|---|---|
DigiKey Part Number | 609-10106813-034112LFTR-ND - Tape & Reel (TR) 609-10106813-034112LFCT-ND - Cut Tape (CT) 609-10106813-034112LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10106813-034112LF |
Description | CONN SELF-MATE 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10106813-034112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5.5mm, 6.5mm, 7mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.91000 | RM13.91 |
| 10 | RM11.80000 | RM118.00 |
| 25 | RM11.06200 | RM276.55 |
| 50 | RM10.53240 | RM526.62 |
| 100 | RM10.02970 | RM1,002.97 |
| 250 | RM9.40148 | RM2,350.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM8.66096 | RM6,928.77 |
| 1,600 | RM8.24785 | RM13,196.56 |
| 2,400 | RM8.01549 | RM19,237.18 |
| 4,000 | RM7.73207 | RM30,928.28 |
| Unit Price without VAT: | RM13.91000 |
|---|---|
| Unit Price with VAT: | RM15.30100 |

