
10106813-041112LF | |
|---|---|
DigiKey Part Number | 609-4601-2-ND - Tape & Reel (TR) 609-4601-1-ND - Cut Tape (CT) 609-4601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10106813-041112LF |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10106813-041112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.07000 | RM14.07 |
| 10 | RM11.95000 | RM119.50 |
| 25 | RM11.20080 | RM280.02 |
| 50 | RM10.66480 | RM533.24 |
| 100 | RM10.15540 | RM1,015.54 |
| 250 | RM9.51952 | RM2,379.88 |
| 500 | RM9.16350 | RM4,581.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.63278 | RM8,632.78 |
| 2,000 | RM8.22107 | RM16,442.14 |
| 3,000 | RM7.98947 | RM23,968.41 |
| 5,000 | RM7.70702 | RM38,535.10 |
| Unit Price without VAT: | RM14.07000 |
|---|---|
| Unit Price with VAT: | RM15.47700 |

