
10106813-051112LF | |
|---|---|
DigiKey Part Number | 609-4602-2-ND - Tape & Reel (TR) 609-4602-1-ND - Cut Tape (CT) 609-4602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10106813-051112LF |
Description | CONN SELF-MATE 50POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10106813-051112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.89000 | RM14.89 |
| 10 | RM12.65500 | RM126.55 |
| 25 | RM11.86080 | RM296.52 |
| 50 | RM11.29520 | RM564.76 |
| 100 | RM10.75540 | RM1,075.54 |
| 250 | RM10.08184 | RM2,520.46 |
| 500 | RM9.60076 | RM4,800.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.14273 | RM9,142.73 |
| 2,000 | RM8.70671 | RM17,413.42 |
| 3,000 | RM8.46145 | RM25,384.35 |
| Unit Price without VAT: | RM14.89000 |
|---|---|
| Unit Price with VAT: | RM16.37900 |

