
10106813-061112LF | |
|---|---|
DigiKey Part Number | 609-4603-2-ND - Tape & Reel (TR) 609-4603-1-ND - Cut Tape (CT) 609-4603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10106813-061112LF |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10106813-061112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.71000 | RM16.71 |
| 10 | RM14.20800 | RM142.08 |
| 25 | RM13.31720 | RM332.93 |
| 50 | RM12.68120 | RM634.06 |
| 100 | RM12.07570 | RM1,207.57 |
| 250 | RM11.31964 | RM2,829.91 |
| 500 | RM11.07440 | RM5,537.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM10.26520 | RM10,265.20 |
| 2,000 | RM9.77573 | RM19,551.46 |
| 3,000 | RM9.50033 | RM28,500.99 |
| Unit Price without VAT: | RM16.71000 |
|---|---|
| Unit Price with VAT: | RM18.38100 |

