
10132797-051100LF | |
|---|---|
DigiKey Part Number | 609-10132797-051100LFTR-ND - Tape & Reel (TR) 609-10132797-051100LFCT-ND - Cut Tape (CT) 609-10132797-051100LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132797-051100LF |
Description | HEIGHT PLUG CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-051100LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 3mm |
Number of Positions 50 | Height Above Board 0.091" (2.30mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.42000 | RM6.42 |
| 10 | RM5.44100 | RM54.41 |
| 25 | RM5.10000 | RM127.50 |
| 50 | RM4.85640 | RM242.82 |
| 100 | RM4.62440 | RM462.44 |
| 250 | RM4.33480 | RM1,083.70 |
| 500 | RM4.12778 | RM2,063.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | RM3.78632 | RM6,436.74 |
| 3,400 | RM3.60573 | RM12,259.48 |
| 5,100 | RM3.50411 | RM17,870.96 |
| 8,500 | RM3.38018 | RM28,731.53 |
| 11,900 | RM3.30097 | RM39,281.54 |
| Unit Price without VAT: | RM6.42000 |
|---|---|
| Unit Price with VAT: | RM7.06200 |












