


10144517-041802LF | |
|---|---|
DigiKey Part Number | 609-5429-2-ND - Tape & Reel (TR) 609-5429-1-ND - Cut Tape (CT) 609-5429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-041802LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-041802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.48000 | RM5.48 |
| 10 | RM4.66900 | RM46.69 |
| 25 | RM4.37480 | RM109.37 |
| 50 | RM4.16620 | RM208.31 |
| 100 | RM3.96680 | RM396.68 |
| 250 | RM3.71824 | RM929.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM3.42514 | RM2,740.11 |
| 1,600 | RM3.26168 | RM5,218.69 |
| 2,400 | RM3.16971 | RM7,607.30 |
| 4,000 | RM3.05757 | RM12,230.28 |
| 5,600 | RM2.98591 | RM16,721.10 |
| 8,000 | RM2.91177 | RM23,294.16 |
| Unit Price without VAT: | RM5.48000 |
|---|---|
| Unit Price with VAT: | RM6.02800 |













