


10144517-042802LF | |
|---|---|
DigiKey Part Number | 609-5430-2-ND - Tape & Reel (TR) 609-5430-1-ND - Cut Tape (CT) 609-5430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-042802LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-042802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.71000 | RM5.71 |
| 10 | RM4.85400 | RM48.54 |
| 25 | RM4.55000 | RM113.75 |
| 50 | RM4.33240 | RM216.62 |
| 100 | RM4.12560 | RM412.56 |
| 250 | RM3.86720 | RM966.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.68240 | RM1,841.20 |
| 1,000 | RM3.50664 | RM3,506.64 |
| 1,500 | RM3.40776 | RM5,111.64 |
| 2,500 | RM3.28716 | RM8,217.90 |
| 3,500 | RM3.21009 | RM11,235.32 |
| 5,000 | RM3.13038 | RM15,651.90 |
| 12,500 | RM2.93462 | RM36,682.75 |
| Unit Price without VAT: | RM5.71000 |
|---|---|
| Unit Price with VAT: | RM6.28100 |





