


10144517-044802LF | |
|---|---|
DigiKey Part Number | 609-5432-2-ND - Tape & Reel (TR) 609-5432-1-ND - Cut Tape (CT) 609-5432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-044802LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-044802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 17mm, 18mm, 19mm, 20mm | |
Height Above Board | 0.618" (15.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.27000 | RM8.27 |
| 10 | RM7.03300 | RM70.33 |
| 25 | RM6.59240 | RM164.81 |
| 50 | RM6.27800 | RM313.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM5.80913 | RM871.37 |
| 300 | RM5.53177 | RM1,659.53 |
| 450 | RM5.37573 | RM2,419.08 |
| 750 | RM5.18541 | RM3,889.06 |
| 1,050 | RM5.06376 | RM5,316.95 |
| 1,500 | RM4.93797 | RM7,406.95 |
| 3,750 | RM4.62907 | RM17,359.01 |
| 7,500 | RM4.40837 | RM33,062.77 |
| Unit Price without VAT: | RM8.27000 |
|---|---|
| Unit Price with VAT: | RM9.09700 |





